Bourns 70F157AP technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Inductance | 150nH |
| Max DC Current | 2.828A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | No |
| Self Resonant Frequency | 490MHz |
| Series | 70F |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F157AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.