Through-hole fixed inductor featuring 18µH inductance with a 5% tolerance, tested at 2.5MHz. This wirewound RF choke offers a Q factor of 52 and a maximum DC current rating of 229mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 2.28Ω. The component utilizes a ferrite core and is supplied with axial leads in a bulk package.
Bourns 70F185AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 229mA |
| DC Resistance (DCR) | 2.28R |
| Diameter | 4.06mm |
| Inductance | 18uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 229mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 52 |
| Resistance | 2.28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F185AI-RC to view detailed technical specifications.
No datasheet is available for this part.