Through-hole fixed inductor with 220µH inductance and 5% tolerance. Features a ferrite core, 46 Q-factor at 790kHz, and a maximum DC current of 114mA. This unshielded, axial component offers a DC resistance of 11.5 Ohms, operating temperature range of -55°C to 105°C, and a self-resonant frequency of 2.5MHz.
Bourns 70F224AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 114mA |
| DC Resistance (DCR) | 11.5R |
| Diameter | 0.17inch |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 114mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 46 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F224AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.