Bourns 70F225AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 229mA |
| DC Resistance (DCR) | 2.28R |
| Diameter | 0.16inch |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 229mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 51 |
| Resistance | 2.28R |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F225AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.