The 70F227AP-RC is a fixed inductor from Bourns with a core material of phenolic and a package quantity of 250. It has a maximum DC current of 2.294A and a maximum operating temperature of 125°C. The inductor is available in a through-hole package with a diameter of 3.56mm and a length of 0.31inch. It is RoHS compliant and has a Q factor of 48.
Bourns 70F227AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 380mR |
| Diameter | 3.56mm |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 0.31inch |
| Max DC Current | 2.294A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 48 |
| Resistance | 0.38R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F227AP-RC to view detailed technical specifications.
No datasheet is available for this part.