Bourns 70F251AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 37mA |
| DC Resistance (DCR) | 468R |
| Diameter | 0.55inch |
| Inductance | 250mH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 37mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F251AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.