Bourns 70F252AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 46mA |
| DC Resistance (DCR) | 115R |
| Diameter | 8.64mm |
| Inductance | 25mH |
| Lead/Base Style | Axial |
| Length | 0.63mm |
| Max DC Current | 46mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 102 |
| Packaging | Bulk |
| Q Factor | 59 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | 70F |
| Shielding | Unshielded |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F252AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.