Bourns 70F255AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 213mA |
| DC Resistance (DCR) | 2.64R |
| Diameter | 0.17inch |
| Inductance | 25uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 213mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F255AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.