Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound RF choke offers an inductance of 27mH with a 5% tolerance, tested at 79kHz. It handles a maximum DC current of 45mA and exhibits a DC resistance of 120 Ohms. The component boasts a Q factor of 61 at its test frequency and operates within a temperature range of -55°C to 105°C.
Bourns 70F272AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 120R |
| Diameter | 0.35inch |
| Inductance | 27mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 16.76mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 244kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F272AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.