
Through-hole fixed inductor featuring a ferrite core and axial lead style. This wirewound RF choke offers 330mH inductance with a 5% tolerance, operating at a test frequency of 25kHz. It handles a maximum DC current of 34mA and exhibits a DC resistance of 540 Ohms. The component boasts a Q factor of 54 at 1kHz and operates within a temperature range of -55°C to 105°C.
Bourns 70F331AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 34mA |
| DC Resistance (DCR) | 540R |
| Diameter | 0.58inch |
| Inductance | 330mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 34mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F331AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
