Bourns 70F391AF technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 617R |
| Diameter | 0.6inch |
| Inductance | 390mH |
| Lead Free | Contains Lead |
| Length | 0.88inch |
| Max DC Current | 33mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 54 |
| RoHS Compliant | No |
| Self Resonant Frequency | 56kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F391AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.