Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 470mH inductance with a 5% tolerance, rated for 30mA DC current and 704 Ohms DCR. This wirewound RF choke operates within a -55°C to 105°C temperature range and exhibits a Q factor of 55 at 25kHz. The component is RoHS compliant and packaged in bulk.
Bourns 70F471AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Current | 30mA |
| DC Resistance (DCR) | 704R |
| Diameter | 0.61inch |
| Inductance | 470mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F471AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.