
Through-hole fixed inductor featuring 470µH inductance with a 5% tolerance. This wirewound RF choke operates with a Q factor of 35 at 790kHz and has a maximum DC current rating of 95mA. The component utilizes a ferrite core and presents a DC resistance of 16.3 Ohms. It is designed with axial leads for through-hole mounting and operates within a temperature range of -55°C to 105°C.
Bourns 70F474AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 95mA |
| DC Resistance (DCR) | 16.3R |
| Diameter | 0.18inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 35 |
| Resistance | 16.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F474AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.