Through-hole fixed inductor featuring 47µH inductance with a 5% tolerance. This wirewound RF choke operates with a Q factor of 44 at 2.5MHz, offering a self-resonant frequency of 9.1MHz. It handles a maximum DC current of 188mA and exhibits a DC resistance of 3.36Ω. The axial package measures 0.25 inches in length and 4.32mm in diameter, with a ferrite core and unshielded construction. Operating temperature range is -55°C to 105°C, and the component is RoHS compliant and lead-free.
Bourns 70F475AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 188mA |
| DC Resistance (DCR) | 3.36R |
| Diameter | 4.32mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 188mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.1MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F475AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.