Bourns 70F501AF technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 736R |
| Diameter | 0.63inch |
| Inductance | 500mH |
| Length | 0.88inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 99 |
| Packaging | Bulk |
| Q Factor | 53 |
| RoHS Compliant | No |
| Self Resonant Frequency | 52kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F501AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.