Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound RF choke offers 68mH inductance with a 5% tolerance, tested at 79kHz. It handles a maximum DC current of 34mA and has a DC resistance of 215 Ohms. The component boasts a Q factor of 57 at its test frequency and operates within a temperature range of -55°C to 105°C.
Bourns 70F682AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 34mA |
| DC Resistance (DCR) | 215R |
| Diameter | 0.41inch |
| Inductance | 68mH |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 16.76mm |
| Max DC Current | 34mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 57 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F682AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.