Through-hole fixed inductor featuring 6.8mH inductance with a 5% tolerance, designed for RF applications. This wirewound choke operates with a test frequency of 250kHz, achieving a Q factor of 51 and a self-resonant frequency of 640kHz. It handles a maximum DC current of 43mA and exhibits a DC resistance of 78 Ohms. The axial component utilizes a ferrite core and is RoHS compliant, operating within a temperature range of -55°C to 105°C.
Bourns 70F683AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 43mA |
| DC Resistance (DCR) | 78R |
| Diameter | 0.31inch |
| Inductance | 6.8mH |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 43mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 51 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 640kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F683AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.