Through-hole fixed inductor featuring 680µH inductance with a 5% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 37 at 790kHz. It handles a maximum DC current of 87mA and exhibits a DC resistance of 19.8 Ohms. Operating across a temperature range of -55°C to 105°C, it is packaged in an axial configuration.
Bourns 70F684AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 87mA |
| DC Resistance (DCR) | 19.8R |
| Diameter | 0.2inch |
| Inductance | 680uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 87mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 37 |
| Resistance | 19.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F684AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.