Bourns 70F687AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Diameter | 3.05mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 0.31inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F687AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.