Bourns 70F754AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 22.9R |
| Diameter | 5.33mm |
| Inductance | 750uH |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F754AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.