Through-hole fixed inductor featuring 75µH inductance with a 5% tolerance, designed for RF applications. This wirewound component operates with a DC current rating of 162mA and exhibits a DC resistance of 4.56Ω. It boasts a Q factor of 38 at 2.5MHz and a self-resonant frequency of 7.2MHz, utilizing a ferrite core. The axial package is RoHS compliant and suitable for operation across a temperature range of -55°C to 105°C.
Bourns 70F755AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 162mA |
| DC Resistance (DCR) | 4.56R |
| Diameter | 0.18inch |
| Inductance | 75uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 162mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 38 |
| Resistance | 4.56R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.2MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F755AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.