Through-hole fixed inductor featuring 8.2mH inductance with a 5% tolerance, designed for RF applications. This wirewound choke operates with a test frequency of 250kHz and offers a Q factor of 48. It handles a maximum DC current of 40mA and has a DC resistance of 92.4 Ohms. The axial package is constructed with a ferrite core, suitable for operation between -55°C and 105°C.
Bourns 70F823AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 92.4R |
| Diameter | 8.38mm |
| Inductance | 8.2mH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.38inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 48 |
| Resistance | 92.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F823AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.