Through-hole fixed inductor featuring 9.1mH inductance with a 5% tolerance, designed for RF applications. This wirewound component operates with a test frequency of 250kHz, offering a Q factor of 52 and a self-resonant frequency of 560kHz. It handles a maximum DC current of 39mA with a DC resistance of 98.4 Ohms. The inductor is constructed with a ferrite core and an axial lead style, suitable for through-hole mounting.
Bourns 70F913AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 39mA |
| DC Resistance (DCR) | 98.4R |
| Diameter | 8.38mm |
| Inductance | 9.1mH |
| Lead/Base Style | Axial |
| Length | 0.38inch |
| Max DC Current | 39mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 52 |
| Resistance | 98.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F913AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.