Bourns 7101 technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 40mR |
| Inductance | 600uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7100 |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.