Bourns 7108 technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 11.43mm |
| Inductance | 2mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7100 |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.