
This 2-line EMI filter has a maximum current rating of 1.2A and a DC resistance of 220mR. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The filter is RoHS compliant and has a minimum operating temperature of -55°C.
Bourns 7351-V-RC technical specifications.
| DC Current | 1.2A |
| DC Resistance (DCR) | 220mR |
| Depth | 11mm |
| Diameter | 11mm |
| Height | 0.6mm |
| Inductance | 1mH |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 55 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7300 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7351-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
