Bourns 7352-V-RC technical specifications.
| Max Current Rating | 850mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7300 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7352-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.