Bourns 7356-V technical specifications.
| Current | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 4R |
| Depth | 11mm |
| Height | 0.669inch |
| Inductance | 22mH |
| Lead Free | Contains Lead |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 0.669inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7300 |
| Test Frequency | 1kHz |
| Width | 0.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7356-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.