Through-hole fixed inductor featuring 560µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 160 at 790kHz and a maximum DC current rating of 200mA. It exhibits a DC resistance of 5.3Ω and operates across a temperature range of -55°C to 105°C. The axial package measures 0.625 inches in length with a 0.032-inch lead diameter.
Bourns 73F564AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 5.3R |
| Diameter | 10.16mm |
| Inductance | 560uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.625inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 138 |
| Q Factor | 160 |
| Resistance | 5.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | 73F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 73F564AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.