Bourns 74F105AP technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 3R |
| Diameter | 0.2inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 62MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 74F105AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
