
Through-hole fixed inductor with 1µH inductance and 20% tolerance, designed for RF applications. Features a phenolic core, 1A DC current rating, and 0.2Ω DC resistance. Operates across a -55°C to 125°C temperature range with a 45 Q-factor at 7.96MHz. Axial termination and unshielded construction.
Bourns 74F106AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Diameter | 5.08mm |
| Inductance | 1uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F106AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
