Bourns 74F125AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 3.6R |
| Diameter | 0.2inch |
| Inductance | 12uH |
| Length | 0.5inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 57MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F125AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.