Bourns 74F155AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 150mA |
| DC Resistance (DCR) | 6R |
| Diameter | 0.2inch |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 51MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F155AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
