Through-hole fixed inductor featuring 2.7µH inductance with a 10% tolerance, designed for RF applications. This wirewound choke operates with a 700mA DC current rating and a low 0.5Ω DC resistance. It boasts a Q factor of 45 at 7.96MHz and a self-resonant frequency of 119MHz. Encased in a phenolic core with an axial package, it offers a wide operating temperature range from -55°C to 125°C.
Bourns 74F276AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 700mA |
| DC Resistance (DCR) | 500mR |
| Diameter | 5.08mm |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 45 |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 119MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F276AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.