Bourns 74F395AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Diameter | 0.2inch |
| Inductance | 39uH |
| Length | 0.5inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F395AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.