Through-hole fixed inductor with 3.9µH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, axial termination, and a maximum DC current of 500mA. Offers a DC resistance of 0.8Ω and a Q factor of 45 at 7.96MHz. Operates across a temperature range of -55°C to 125°C.
Bourns 74F396AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 500mA |
| DC Resistance (DCR) | 800mR |
| Diameter | 5.08mm |
| Inductance | 3.9uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 45 |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 101MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F396AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.