
Through-hole fixed inductor with 4.7µH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, 400mA DC current rating, and 1Ω DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a Q factor of 50 at 7.96MHz and a self-resonant frequency of 91MHz. Axial leads facilitate through-hole mounting.
Bourns 74F476AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 400mA |
| DC Resistance (DCR) | 1R |
| Diameter | 5.08mm |
| Inductance | 4.7uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 91MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F476AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.