Bourns 74F566AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.8R |
| Diameter | 5.08mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 83MHz |
| Series | 74F |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F566AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
