Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for RF applications. This wirewound component offers a Q factor of 50 at 7.96MHz and a self-resonant frequency of 75MHz. It handles a maximum DC current of 300mA with a DC resistance of 1.85 Ohms. The phenolic core and axial termination are suitable for through-hole mounting, operating across a temperature range of -55°C to 125°C.
Bourns 74F686AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.85R |
| Diameter | 5.08mm |
| Inductance | 6.8uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 1.85R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F686AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.