
Through-hole fixed inductor featuring 8.2µH inductance with a 10% tolerance, designed for RF applications. This wirewound component operates with a Q factor of 50 at 7.96MHz and has a self-resonant frequency of 68MHz. It supports a maximum DC current of 275mA and exhibits a DC resistance of 1.9Ω. The axial package is constructed with a phenolic core and is RoHS compliant, suitable for operation between -55°C and 125°C.
Bourns 74F826AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 275mA |
| DC Resistance (DCR) | 1.9R |
| Diameter | 5.08mm |
| Inductance | 8.2uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 275mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 1.9R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F826AP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
