Bourns 7644G-1-005E technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP4T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@16VAC 16VDCA |
| Max AC Voltage Rating | 16V |
| Max DC Voltage Rating | 16V |
| Electrical Life | 1000Cycles |
| Number of Positions | 4 |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Bourns 7644G-1-005E to view detailed technical specifications.
No datasheet is available for this part.