Bourns 7644J-1-005E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 7644 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 7644J-1-005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.