General purpose fixed inductor featuring 150µH inductance with a 5% tolerance. This ferrite-core component offers a current rating of 175mA and a DC resistance of 4 Ohms. Designed for through-hole mounting with axial leads, it operates within a temperature range of -55°C to 105°C. The unshielded, axial package measures 3.99mm in diameter and 0.41 inches in length, with contact plating of copper, tin, and silver. Supplied on tape and reel, this RoHS compliant inductor is suitable for various electronic applications.
Bourns 77F151J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Current | 175mA |
| DC Resistance (DCR) | 4R |
| Diameter | 3.99mm |
| Height | 0.157inch |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F151J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.