General purpose axial fixed inductor featuring 1µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 920mA and a low DC resistance of 170mΩ. Operating across a wide temperature range from -55°C to 105°C, it boasts a Q factor of 45 at 25.2MHz and a self-resonant frequency of 157MHz. Designed for through-hole mounting, it is supplied on tape and reel, with copper, tin, and silver contact plating.
Bourns 77F1R0K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Current | 920mA |
| DC Resistance (DCR) | 170mR |
| Diameter | 3.99mm |
| Height | 0.157inch |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 157MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F1R0K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.