Bourns 77F221J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.1R |
| Inductance | 220uH |
| Length | 10.41mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 70 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 77F221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.