General purpose fixed inductor featuring 220µH inductance with a 5% tolerance. This unshielded, axial-packaged component utilizes a ferrite core and offers a DC current rating of 155mA. With a DC resistance of 5 Ohms, it operates across a temperature range of -55°C to 105°C. The inductor is designed for through-hole mounting and is supplied on tape and reel.
Bourns 77F221J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Current | 155mA |
| DC Resistance (DCR) | 5R |
| Diameter | 3.99mm |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F221J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.