Through-hole fixed inductor with 33µH inductance and 5% tolerance, featuring a ferrite core for RF choke applications. Rated for 370mA DC current and 1.1Ω DCR, it operates across a -55°C to 105°C temperature range. This unshielded component has an axial termination and is supplied on tape and reel.
Bourns 77F330J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 3.99mm |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F330J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.