
Through-hole fixed inductor featuring a ferrite core and axial termination. This RF choke offers 330µH inductance with a 5% tolerance, tested at 796kHz. It handles a maximum DC current of 137mA with a DC resistance of 6.4Ω. Operating temperature range is -55°C to 105°C, with a Q factor of 65 at 796kHz and a self-resonant frequency of 2.6MHz.
Bourns 77F331J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 137mA |
| DC Resistance (DCR) | 6.4R |
| Diameter | 3.99mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 137mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 77F331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.