Bourns 77F331J-RC technical specifications.
| Core Material | Ferrite |
| Diameter | 3.99mm |
| Inductance | 330uH |
| Inductance Tolerance | 5% |
| Length | 10.41mm |
| Max DC Current | 137mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | 77F |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F331J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
