Bourns 77F331J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Current | 137mA |
| DC Resistance (DCR) | 6.5R |
| Diameter | 3.99mm |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 137mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | 77F |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F331J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.